Osram DL5584 technical specifications.
| Package/Case | Module |
| Height | 533mm |
| Input Power | 55W |
| Luminous Flux | 4800lm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram DL5584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.