
Green 4-character dot matrix display with 5x7 element resolution per character. Features a 4.45mm character width and 6.86mm viewing area height. Operates with a 5V supply voltage, drawing 135mA forward current. Emits green illumination with a luminous intensity of 0.14mcd at a 565nm wavelength. Housed in a through-hole DIP package, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Osram DLG3416 technical specifications.
| Package/Case | DIP |
| Character Width | 4.45mm |
| Color | Green |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Forward Current | 135mA |
| Height | 0.34inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Luminous Intensity | 0.14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 17 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Alphanumeric Intelligent Display® |
| Viewing Area (height) | 6.86mm |
| Viewing Area Length | 4.45mm |
| Wavelength | 565nm |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Osram DLG3416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
