Green 5x7 dot matrix LED display, single character, with a 7.62mm character width and 10.92mm viewing area height. Features 35 elements, 1500mcd luminous intensity, and a 565nm wavelength. Operates with a 5V supply voltage (4.5V-5.5V range) and 20mA forward current. Packaged in DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Osram DLG4137 technical specifications.
| Package/Case | DIP |
| Character Width | 7.62mm |
| Color | Green |
| Depth | 12.7mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.31inch |
| Illumination Color | Green |
| Length | 1inch |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 35 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Wavelength | 565nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Osram DLG4137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.