
Four-character alphanumeric intelligent dot matrix display, featuring red illumination with a 630nm wavelength and 60mcd luminous intensity. DIP package for through-hole mounting, with each character measuring 2.34mm wide. Operates within a 4.5V to 5.5V supply voltage range, consuming 20mA forward current. Extended operating temperature range from -40°C to 85°C.
Osram DLO1414 technical specifications.
| Package/Case | DIP |
| Character Width | 2.34mm |
| Color | Red |
| Depth | 20.32mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 20.32mm |
| Illumination Color | Red |
| Length | 17.78mm |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Intelligent Display® |
| Viewing Area (height) | 3.66mm |
| Viewing Area Length | 2.34mm |
| Wavelength | 630nm |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DLO1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
