Osram DRAGONPUCK/OS/DP3/B1 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Input Current | 350mA |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Power Consumption | 3.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DRAGONpuck |
| Viewing Angle | 16° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Osram DRAGONPUCK/OS/DP3/B1 to view detailed technical specifications.
No datasheet is available for this part.
