Osram DS1184 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 34mm |
| Input Power | 11W |
| Length | 238mm |
| Luminous Flux | 900lm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram DS1184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.