Osram DS7827 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 34mm |
| Input Power | 7W |
| Length | 138mm |
| Luminous Flux | 402lm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram DS7827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.