Osram DSE782 technical specifications.
| Package/Case | Module |
| Input Power | 7W |
| Length | 114mm |
| Luminous Flux | 400lm |
| Operating Supply Voltage | 230V |
| Outside Diameter | 21mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram DSE782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.