Osram DT1382 technical specifications.
| Length | 90mm |
| Luminous Flux | 900lm |
| Operating Supply Voltage | 77V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram DT1382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.