Osram DT6W3F827 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Luminous Flux | 275lm |
| Number of Elements | 6 |
| Power Dissipation | 7.2W |
| Radiation Hardening | No |
| Reverse Voltage | 0V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram DT6W3F827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.