Osram DTE262 technical specifications.
| Input Power | 26W |
| Length | 131mm |
| Luminous Flux | 1750lm |
| Operating Supply Voltage | 80V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram DTE262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.