Osram DULUX-D 18W/827 technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Height | 153mm |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DULUX-D 18W/827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.