Osram DULUXS/E technical specifications.
| Socket | 2G7 |
| Voltage | 230 |
| Height | 21 |
| Width | 34 |
| Dimensions L x W x H | 34 x 21 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DULUXS/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.