Osram DV23BC technical specifications.
| Length | 173mm |
| Luminous Flux | 1500lm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram DV23BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.