Osram DX1-W3-733-L30W technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3300K |
| Forward Current | 350mA |
| Luminous Intensity | 75000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | Dragon-X |
| Viewing Angle | 30° |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DX1-W3-733-L30W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.