Osram ESB64250HLX technical specifications.
| Length | 30.48mm |
| Mount | Base |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram ESB64250HLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.