Osram FCR64625HLX12V40/CS1/SKU technical specifications.
| Length | 44mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram FCR64625HLX12V40/CS1/SKU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.