Osram FH3584 technical specifications.
| Package/Case | Module |
| Color | White |
| Operating Supply Voltage | 230V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram FH3584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.