Osram GW CSSRM1.EC-MQMS-5H7I-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Max Current Rating | 1.8A |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OSLON® Square |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GW CSSRM1.EC-MQMS-5H7I-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.