Osram GW CSSRM1.EC-MQMS-5L7N-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Lens Style | Circular |
| Max Current Rating | 1.8A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Series | OSLON® Square |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GW CSSRM1.EC-MQMS-5L7N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.