The DURIS P5 single LED from Osram features a correlated color temperature of 4000K and a luminous flux of 11.1lm. It has a circular, round lens style and a white lens color. The LED is designed for surface mount and PCB applications, with a viewing angle of 130°. It is part of the DURIS P5 series and is not RoHS compliant.
Osram GW DASPA1.EC-GTHP-5L7N-1 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Lens Color | White |
| Lens Style | Circular, Round |
| Luminous Flux | 11.1lm |
| Luminous Intensity | 5600mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Series | DURIS P5 |
| Viewing Angle | 130° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram GW DASPA1.EC-GTHP-5L7N-1 to view detailed technical specifications.
No datasheet is available for this part.