Osram GW P9LMS1.EM-NRNT-27S5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Flux | 419lm |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DURIS® S 8 |
| Thermal Resistance of Package | 5.9°C/W |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram GW P9LMS1.EM-NRNT-27S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.