Osram GW P9LMS1.EM-NSNU-30S5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 450lm |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DURIS® S 8 |
| Thermal Resistance of Package | 5.9°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GW P9LMS1.EM-NSNU-30S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.