Osram GW P9LMS1.EM-NTPP-40S5 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Round |
| Luminous Flux | 484lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | DURIS S8 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GW P9LMS1.EM-NTPP-40S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
