Osram GW P9LRS1.EM-PQPS-30S5 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 610lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | DURIS S8 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GW P9LRS1.EM-PQPS-30S5 to view detailed technical specifications.
No datasheet is available for this part.