
Surface mountable white LED emitter with a 3000K correlated color temperature and 80 CRI. Features a 120° viewing angle, 24lm luminous flux, and 8.4cd luminous intensity. Operates with a 80mA forward current, up to a 150mA maximum current rating, and a 1.2V reverse voltage. Packaged in a 3.2mm x 2.8mm x 0.6mm SMD/SMT package, this RoHS compliant component offers a thermal resistance of 49°C/W and operates between -40°C and 110°C.
Osram GW PSLLS1.EC-GTHP-5R8T-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 80mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 24lm |
| Luminous Intensity | 8.4cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 49°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GW PSLLS1.EC-GTHP-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
