Surface mount white LED emitter, 4500K CCT, 80 CRI, delivering 25.9lm luminous flux and 8.9cd luminous intensity. Features a 120° viewing angle, 3.2mm x 2.8mm x 0.6mm SMD/SMT package with a round, flat lens. Operates with a 80mA forward current, up to 150mA max current, and a reverse voltage of 1.2V DC. Suitable for a wide temperature range from -40°C to 110°C, with a thermal resistance of 49°C/W.
Osram GW PSLLS1.EC-GUHQ-5J7K-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 80mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 25.9lm |
| Luminous Intensity | 8.9cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 49°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GW PSLLS1.EC-GUHQ-5J7K-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.