Surface mount white LED emitter featuring a 3500K correlated color temperature and 80 CRI. This component delivers 25.9lm luminous flux and 8.9cd luminous intensity with a 120° viewing angle. Operating at a forward current of 80mA, it has a maximum current rating of 150mA and a reverse voltage of 1.2V DC. Packaged in a 3.2mm x 2.8mm x 0.6mm SMD/SMT case with a flat, round lens, it operates between -40°C and 110°C.
Osram GW PSLLS1.EC-GUHQ-5O8Q-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 80mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 25.9lm |
| Luminous Intensity | 8.9cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 49°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GW PSLLS1.EC-GUHQ-5O8Q-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.