The DURIS S 5 single LED is a surface-mount device with a round, diffused, colored, and circular lens style. It features a correlated color temperature of 6500 K and a color rendering index of 80. The LED has a luminous flux of 30.4lm and a luminous intensity of 9.8cd. It is rated for a maximum current of 240mA and has a thermal resistance of package of 39°C/W.
Osram GW PSLMS1.EC-GTHP-5C7E-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Flux | 30.4lm |
| Luminous Intensity | 9.8cd |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 39°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GW PSLMS1.EC-GTHP-5C7E-1 to view detailed technical specifications.
No datasheet is available for this part.