Osram GW PSLPS1.EC-KTLP-5C7E-1 technical specifications.
| Case Code (Imperial) | 1213 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Flux | 121lm |
| Luminous Intensity | 39.4cd |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 17°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GW PSLPS1.EC-KTLP-5C7E-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.