
Osram GWDASPA1.EC-GUHQ-5H7I-1 technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Lens Color | White |
| Lens Style | Circular, Round |
| Luminous Flux | 8.95lm |
| Luminous Intensity | 11200mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | DURIS P5 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Osram GWDASPA1.EC-GUHQ-5H7I-1 to view detailed technical specifications.
No datasheet is available for this part.