Osram GWDASPA1.EC-GUHQ-5L7N-1 technical specifications.
| Case Code (Imperial) | 1010 |
| Case Code (Metric) | 2525 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 100mA |
| Height | 1.25mm |
| Illumination Color | White |
| Length | 2.6mm |
| Lens Color | White |
| Lens Style | Circular, Round |
| Luminous Flux | 33lm |
| Luminous Intensity | 8.9cd |
| Max Current Rating | 250mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® P 5 |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 130° |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GWDASPA1.EC-GUHQ-5L7N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.