Osram GWDASPA1.EC-GUHQ-5R8T-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 84 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 200mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 2.65mm |
| Lens Color | White |
| Lens Style | Circular, Round |
| Luminous Flux | 33lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS P5 |
| Viewing Angle | 130° |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GWDASPA1.EC-GUHQ-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.