Osram GWDASPA1.EC-HPHR-5H7I-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 100mA |
| Height | 1.25mm |
| Illumination Color | White |
| Length | 2.6mm |
| Lens Style | Round, Circular |
| Luminous Flux | 35.9lm |
| Luminous Intensity | 9.6cd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS P 5 |
| Viewing Angle | 130° |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GWDASPA1.EC-HPHR-5H7I-1 to view detailed technical specifications.
No datasheet is available for this part.