Osram GWKAJRB2.EM-SUTQ-30H4 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 600mA |
| Height | 1.25mm |
| Illumination Color | White |
| Length | 30mm |
| Lens Style | Flat, Round, Circular |
| Luminous Flux | 3300lm |
| Max Current Rating | 1.08A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SOLERIQ® E30 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 30.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram GWKAJRB2.EM-SUTQ-30H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.