Osram GWKALRB3.EM-TUUQ-40H4 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 880mA |
| Height | 1.25mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Flat, Round, Circular |
| Luminous Flux | 5200lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SOLERIQ® E30 |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 36.15mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GWKALRB3.EM-TUUQ-40H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.