Osram GWPSLPS1.EC-KSKU-5L7N-1 technical specifications.
| Case Code (Imperial) | 1213 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 3.1mm |
| Forward Current | 150mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Round, Flat, Diffused, Colored |
| Luminous Flux | 112lm |
| Luminous Intensity | 31.5cd |
| Max Current Rating | 240mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2V |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 17°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GWPSLPS1.EC-KSKU-5L7N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.