Osram H150SW(HQI-TS) technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 132mm |
| Luminous Intensity | 11cd |
| Operating Supply Voltage | 95V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram H150SW(HQI-TS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.