Osram H250SW technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3200K |
| Diameter | 25mm |
| Length | 163mm |
| Series | POWERSTAR |
| RoHS | Compliant |
Download the complete datasheet for Osram H250SW to view detailed technical specifications.
No datasheet is available for this part.