Osram H400ED(HQI-E) technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 290mm |
| Luminous Intensity | 26cd |
| Mount | Screw |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram H400ED(HQI-E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.