Osram HALOPAR 30 75 W 230 V 30 E27 technical specifications.
| Correlated Color Temperature (CCT) | 2900K |
| Diameter | 97mm |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram HALOPAR 30 75 W 230 V 30 E27 to view detailed technical specifications.
No datasheet is available for this part.