Osram HALOSTAR 35 W 12 V GY6.35 technical specifications.
| Diameter | 12mm |
| Series | HALOSTAR Standard |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram HALOSTAR 35 W 12 V GY6.35 to view detailed technical specifications.
No datasheet is available for this part.