Osram HDSP2115S technical specifications.
| Color | Orange |
| Display Type | Dot Matrix |
| Forward Current | 284mA |
| Height | 0.21inch |
| Illumination Color | Orange |
| Length | 1.7inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 610nm |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Osram HDSP2115S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
