Osram HE 14 W/830 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Length | 1.8foot |
| Series | LUMILUX |
| RoHS | Compliant |
Download the complete datasheet for Osram HE 14 W/830 to view detailed technical specifications.
No datasheet is available for this part.