Osram HO 80 W/840 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Length | 5foot |
| Series | LUMILUX |
| RoHS | Compliant |
Download the complete datasheet for Osram HO 80 W/840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.