
Osram HQITS250NDLUVS technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4200K |
| Diameter | 25mm |
| Length | 163mm |
| RoHS | Compliant |
Download the complete datasheet for Osram HQITS250NDLUVS to view detailed technical specifications.
No datasheet is available for this part.