Osram HTL225/230-240 technical specifications.
| Diameter | 45mm |
| Length | 126mm |
| Luminous Flux | 600lm |
| Nominal Secondary Voltage | 11.8V |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Osram HTL225/230-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.