Four-channel optocoupler with DC input and transistor DC output, housed in a 16-pin DIP package for through-hole mounting. Features a minimum isolation voltage of 5300 Vrms, operating temperature range from -55°C to 100°C, and a current transfer ratio between 160% and 320%. Maximum specifications include a forward voltage of 1.3V, collector-emitter voltage of 70V, collector current of 100mA, and power dissipation of 500mW.
Osram ILQ615-4 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 20.07(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage | 5300Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 160% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 320% |
| Maximum Collector Current | 100mA |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | CG006 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram ILQ615-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.