Osram IRL81A-E9545 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Osram IRL81A-E9545 to view detailed technical specifications.
No datasheet is available for this part.