Osram ISD2012 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Display Type | Dot Matrix |
| Height | 0.1inch |
| Illumination Color | Red |
| Interface | Serial |
| Length | 0.7inch |
| Luminous Intensity | 1.43mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.81mm |
| Viewing Area Length | 2.11mm |
| Wavelength | 630nm |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Osram ISD2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.